Filter Your Search
1 - 7 of 7 results
|
A3935KED
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ALLEGRO MICROSYSTEMS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||
|
A3935KLQTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 15.3 mm | 2.64 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SSOP, SOP36,.4,32 | 36 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3935KLQTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 15.3 mm | 2.64 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SSOP, SOP36,.4,32 | 36 | unknown | EAR99 | 8542.39.00.01 | ||||
|
A3935KJP
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e0 | 3 | 135 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | HLFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | QFP | LQFP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||||
|
A3935KLQ
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 15.3 mm | 2.64 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | 0.80 MM PITCH, QSOP-36 | 36 | unknown | EAR99 | 8542.39.00.01 | |||||
|
A3935KEDTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ALLEGRO MICROSYSTEMS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||
|
A3935KLQ-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 850 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.25 V | 4.75 V | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 15.3 mm | 2.64 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | 0.80 MM PITCH, LEAD FREE, QSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 |