Filter Your Search
1 - 7 of 7 results
|
SMA36-2
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dBm | 2.3 | 13 dB | 2.6 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 2.6 GHz | 10 MHz | 15 V | 64 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | MODULE,4LEAD,.45 | M/A-COM TECHNOLOGY SOLUTIONS INC | MODULE,4LEAD,.45 | compliant | |||||||||
|
A36-2
TE Connectivity
|
Check for Price | Yes | Transferred | 1 | 15 V | 64 mA | 50 °C | 4 | METAL | CAN4,.3 | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT, HERMETIC SEALED, TO-8, 4 PIN | unknown | |||||||||||||||||||||
|
CA36-2
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 10 dBm | 2.3 | 13 dB | 2.6 GHz | WIDE BAND LOW POWER | SMA, I/P POWER-MAX (PEAK)=27DBM | 2.6 GHz | 100 MHz | 85 °C | -54 °C | COAXIAL | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||
|
CA36-2
MACOM
|
Check for Price | Active | 50 Ω | 10 dBm | 2.3 | 13 dB | 2.6 GHz | WIDE BAND LOW POWER | SMA, I/P POWER-MAX (PEAK)=27DBM | 2.6 GHz | 100 MHz | 85 °C | -54 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||
|
SMA36-2
TE Connectivity
|
Check for Price | Yes | Transferred | 1 | 15 V | 64 mA | 50 °C | 4 | METAL | MODULE,4LEAD,.45 | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | unknown | |||||||||||||||||||||
|
A36-2
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dBm | 2.3 | 13 dB | 2.6 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 2.6 GHz | 10 MHz | 15 V | 64 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | M/A-COM TECHNOLOGY SOLUTIONS INC | CAN4,.3 | compliant | |||||||||
|
A36286-000
TE Connectivity
|
Check for Price | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | SILVER | COPPER ALLOY | WIRE AND CABLE | 600 V | 26 AWG | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE |