Filter Your Search
1 - 10 of 13 results
|
A3515ETL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | YES | 4.5 mV/G | SINGLE-ENDED | 10 mA | SINGLE-ENDED | BICMOS | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3H,.21,50 | ALLEGRO MICROSYSTEMS LLC | SMSIP3H,.21,50 | compliant | |||||||||||||||||||||||||
|
A3515EUA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1 Ω | 0.2-4.7V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS | 10 mA | 10 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | ULTRA MINI, SIP-3 | unknown | |||||||
|
A3515LTL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | YES | 4.5 mV/G | SINGLE-ENDED | 10 mA | SINGLE-ENDED | BICMOS | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3H,.21,50 | ALLEGRO MICROSYSTEMS LLC | SMSIP3H,.21,50 | compliant | |||||||||||||||||||||||||
|
A351502
Shogyo International
|
Check for Price | Contact Manufacturer | DIRECT PLUG-IN TRANSFORMER | SHOGYO INTERNATIONAL CORP | unknown | EAR99 | UL | 1 | 200 mA | POWER TRANSFORMER | ||||||||||||||||||||||||||||||||
|
A3515EUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.20-7.40V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 10 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3H,.21,50 | RECTANGULAR | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SMSIP3H,.21,50 | compliant | |||||||||
|
A351503
Shogyo International
|
Check for Price | Contact Manufacturer | DIRECT PLUG-IN TRANSFORMER | SHOGYO INTERNATIONAL CORP | unknown | EAR99 | UL | 1 | 300 mA | POWER TRANSFORMER | ||||||||||||||||||||||||||||||||
|
A3515EU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.20-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 10 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.55 mm | 3.03 mm | 4.58 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | compliant | ||||||||
|
A3515EUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.20-7.40V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 10 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03 | compliant | |||||||||
|
A3515LU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.20-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 10 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e0 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.55 mm | 3.03 mm | 4.58 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | compliant | ||||||||
|
A351501
Shogyo International
|
Check for Price | Contact Manufacturer | DIRECT PLUG-IN TRANSFORMER | SHOGYO INTERNATIONAL CORP | unknown | EAR99 | UL | 1 | 100 mA | POWER TRANSFORMER |