Filter Your Search
1 - 5 of 5 results
|
A3251EUA-TL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 26.5 V | 4.25 V | INDUSTRIAL | R-PSSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.67 mm | 3.035 mm | SANKEN ELECTRIC CO LTD | MODULE | , | 3 | unknown | 8542.39.00.01 | |||||||
|
A3251EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 4.09 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | LEAD FREE, SIP-3 | 3 | unknown | 8542.39.00.01 | |||
|
A3251EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||
|
A3251EUA
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 26.5 V | 4.25 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | SANKEN ELECTRIC CO LTD | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||||||
|
A3251EUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 3.035 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 |