Filter Your Search
1 - 10 of 299 results
|
A3214LUA-T
Allegro MicroSystems LLC
|
$0.7301 | Yes | Yes | Active | 3 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.4 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.09 mm | 5.3 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||||
|
A3214ELHLT-T
Allegro MicroSystems LLC
|
$0.7348 | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.98 mm | 1.13 mm | 1.91 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | TSSOP, | 3 | compliant | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||
|
A32140DX-PL84C
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 72 | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | 120 MHz | 72 | 1866 | FIELD PROGRAMMABLE GATE ARRAY | ||||||||||||||||||||||||||||
|
A32140DX-2BG240C
Actel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | MAX 176 I/OS | 176 | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240(UNSPEC) | SQUARE | GRID ARRAY | TIN LEAD | BALL | BOTTOM | ACTEL CORP | PLASTIC, BGA-240 | compliant | 176 | 1866 | FIELD PROGRAMMABLE GATE ARRAY | 2.6 ns | 1866 | 14000 | 1866 CLBS, 14000 GATES | 5.25 V | 4.75 V | |||||||||||||||||||||
|
A32140DX-FCQG256B
Actel Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | MILITARY | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 500 µm | QUAD | 36 mm | 3.06 mm | 36 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-256 | compliant | FIELD PROGRAMMABLE GATE ARRAY | 1890 | 14000 | 1890 CLBS, 14000 GATES | ||||||||||||||||||||||||
|
A32140DX-PQ208IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | 176 | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | 176 | 1866 | FIELD PROGRAMMABLE GATE ARRAY | ||||||||||||||||||||||||||
|
A32140DXTQG176C
Actel Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 1.6 mm | 24 mm | ACTEL CORP | 1.40 MM HEIGHT, TQFP-176 | compliant | FIELD PROGRAMMABLE GATE ARRAY | 1890 | 14000 | 1890 CLBS, 14000 GATES | 5.25 V | 4.75 V | ||||||||||||||||||||||
|
A32140DXTQ176C
Actel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 150 | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 225 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 1.6 mm | 24 mm | ACTEL CORP | 1.40 MM HEIGHT, TQFP-176 | compliant | 150 | 1866 | FIELD PROGRAMMABLE GATE ARRAY | 1890 | 14000 | 1890 CLBS, 14000 GATES | 5.25 V | 4.75 V | |||||||||||||||||
|
A32140DX-BG240C
Microsemi Corporation
|
Check for Price | No | Transferred | YES | 5 V | CMOS | 176 | COMMERCIAL | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240(UNSPEC) | GRID ARRAY | BALL | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | 176 | 1866 | FIELD PROGRAMMABLE GATE ARRAY | ||||||||||||||||||||||||||||||||
|
A32140DXPQG160I
Actel Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 4.1 mm | 28 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | FIELD PROGRAMMABLE GATE ARRAY | 1890 | 14000 | 1890 CLBS, 14000 GATES | 5.5 V | 4.5 V |