Parametric results for: A32100DX-CQ84M under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: a32100dxcq84m
Select parts from the table below to compare.
Compare
Compare
A32100DX-CQ84M
Microsemi Corporation
Check for Price No Obsolete 5 V 60 60 1362 10000 3.5 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1382 CLBS, 10000 GATES 127 MHz 5.5 V 4.5 V S-XQFP-F84 Not Qualified 125 °C -55 °C 84 CERAMIC GQFF TPAK84,1.63SQ,25 SQUARE FLATPACK, GUARD RING YES FLAT 635 µm QUAD MICROSEMI CORP compliant 3A001.A.2.C 8542.39.00.01
A32100DX-CQ84M
Actel Corporation
Check for Price No Obsolete 5 V 60 60 1362 10000 1382 4.1 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1382 CLBS, 10000 GATES 127 MHz 5.5 V 4.5 V S-PQFP-F84 Not Qualified e0 125 °C -55 °C 225 84 PLASTIC/EPOXY GQFF TPAK84,1.63SQ,25 SQUARE FLATPACK, GUARD RING YES TIN LEAD FLAT 635 µm QUAD 16.51 mm 16.51 mm 2.54 mm ACTEL CORP unknown CERAMIC, QFP-84