Filter Your Search
1 - 4 of 4 results
|
A3150JLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | OUTPUT SHORT-CIRCUIT PROTECTION | 1 | 26 V | 4.25 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e0 | 115 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | |||
|
A3150JTL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | ANALOG CIRCUIT | ALLEGRO MICROSYSTEMS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
A3150JUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | OUTPUT SHORT-CIRCUIT PROTECTION | 1 | 26 V | 4.25 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 115 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A3150JUA-TL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | OUTPUT SHORT-CIRCUIT PROTECTION | 1 | 26 V | 4.25 V | INDUSTRIAL | R-PSSO-G3 | Not Qualified | 115 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | MODULE | , | 3 | unknown | 8542.39.00.01 |