Filter Your Search
1 - 3 of 3 results
|
A3134LLT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SANKEN ELECTRIC CO LTD | SOT-89 | , | 3 | unknown | 8542.39.00.01 | ||||||
|
A3134LLTTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | ||
|
A3134LLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 |