Filter Your Search
1 - 10 of 24 results
|
A3134LU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A3134LLTTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | |||
|
A3134LLT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SANKEN ELECTRIC CO LTD | SOT-89 | , | 3 | unknown | 8542.39.00.01 | |||||||
|
A3134LUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSSO-G3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | MODULE | , | 3 | unknown | 8542.39.00.01 | ||||
|
A3134LU
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | SANKEN ELECTRIC CO LTD | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||||||
|
A3134EU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 3.8 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A3134LUA-TS
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | AUTOMOTIVE | R-PSSO-G3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | MODULE | , | 3 | unknown | 8542.39.00.01 | ||||
|
A3134ELTTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | |||
|
A3134EUA-TS
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 3.8 V | INDUSTRIAL | R-PSSO-G3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | MODULE | SMT-3 | 3 | compliant | 8542.39.00.01 | ||||
|
A3134ELL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 24 V | 3.8 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | compliant | 8542.39.00.01 |