Filter Your Search
1 - 2 of 2 results
|
A30342MSCQK
C&K
|
$21.8757 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 3 | 3 | 3P3T | LATCHED | SILVER | ROTARY SWITCH | METRIC TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | M10X0.75 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 1.654 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A30342MSCQK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 3 | 3P3T | LATCHED | ROTARY SWITCH | HIGH-METRIC | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |