Filter Your Search
1 - 3 of 3 results
|
A2F500M3G-1FGG256YI
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 66 | 66 | 11520 | 500000 | 11520 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 11520 CLBS, 500000 GATES | 100 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-256 | unknown | |||||||||||
|
A2F500M3G-1FGG256YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 117 | 117 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | ||||
|
A2F500M3G-1FGG256YI
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 117 | 117 | 11520 | 500000 | FPGA SOC | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.31.00.01 |