Parametric results for: A29L800ATV-90UF under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a29l800atv90uf
Select parts from the table below to compare.
Compare
Compare
A29L800ATV-90UF
AMIC Technology
Check for Price Yes Active 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH TOP BOOT SECTOR 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm AMIC TECHNOLOGY CORP TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51