Filter Your Search
1 - 1 of 1 results
|
A29L401ATG-70F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |