Filter Your Search
1 - 3 of 3 results
|
A2982ELWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 35 V | 8 | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
A2982ELW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 35 V | 8 | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AC, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
A2982ELWTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 8 | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP18,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |