Parametric results for: A2982ELW under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: a2982elw
Select parts from the table below to compare.
Compare
Compare
A2982ELW
Allegro MicroSystems LLC
Check for Price No Obsolete 35 V 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA 50 V 5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
A2982ELWTR
Allegro MicroSystems LLC
Check for Price No Obsolete 35 V 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA 50 V 5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, SOP20,.4 20 unknown EAR99 8542.39.00.01
A2982ELW-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 35 V 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA 50 V 5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC LEAD FREE, MS-013AC, SOIC-20 20 unknown EAR99 8542.39.00.01
A2982ELWTR-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 5 V 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, SOP18,.4 20 compliant EAR99 8542.39.00.01 Allegro Microsystems