Filter Your Search
1 - 1 of 1 results
|
A29040D-55UF
AMIC Technology
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 41.91 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP, | unknown | EAR99 | 8542.32.00.51 |