Filter Your Search
1 - 6 of 6 results
|
A29040BV-70F/Q
AMIC Technology
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
A29040BV-70UF
AMIC Technology
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | |||
|
A29040BV-70
AMIC Technology
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||
|
A29040BV-70UF/Q
AMIC Technology
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
A29040BV-70U
AMIC Technology
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | |||
|
A29040BV-70F
AMIC Technology
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | AMIC Technology |