Filter Your Search
1 - 2 of 2 results
|
A29010BL-55F
AMIC Technology
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QCCJ, | unknown | EAR99 | 8542.32.00.51 | ||
|
A29010BL-55F/Q
AMIC Technology
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QCCJ, | unknown | EAR99 | 8542.32.00.51 |