Parametric results for: A28KV under Toggle Switches

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: a28kv
Select parts from the table below to compare.
Compare
Compare
A28KV
NKK Switches
$11.6782 Yes Active TOGGLE SWITCH NKK SWITCHES OF AMERICA INC unknown EAR99 8536.50.70.00
A28KV-AH
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg GRAY NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.406 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-AA
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg BLACK NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.406 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-BH
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg GRAY NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.594 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-AG
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg BLUE NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.406 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-AB
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg WHITE NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.406 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-BE
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ DPDT HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH PADDLE MOUNTING BRACKET 0.4VA@28VDC (ON)-OFF-(ON) 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg YELLOW NYLON RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 8 EPOXY WAVE NO Gold (Au) SOLDER SOLVENT 0.594 inch 9.4996 mm 34.3408 mm 10.2108 mm 0.138 inch 0.161 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A28KV-BF
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg GREEN NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.594 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40
A28KV-BC
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ DPDT HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH PADDLE MOUNTING BRACKET 0.4VA@28VDC (ON)-OFF-(ON) 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg RED NYLON RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 8 EPOXY WAVE NO Gold (Au) SOLDER SOLVENT 0.594 inch 9.4996 mm 34.3408 mm 10.2108 mm 0.138 inch 0.161 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A28KV-BG
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH FLAT PADDLE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA (ON)-OFF-(ON) 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg BLUE NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) SOLDER SOLVENT 0.594 inch 15.75 mm 10.2 mm 9.5 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.40