Filter Your Search
1 - 1 of 1 results
|
A25L80PQ-UF
AMIC Technology
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 75 MHz | FLASH | IT ALSO OPERATES AT FREQUENCY 50 MHZ AT 2.7 TO 3.6 V SUPPLY VOLTAGE | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 10 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | AMIC TECHNOLOGY CORP | HVQCCN, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 |