Parametric results for: A25L040AO-F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a25l040aof
Select parts from the table below to compare.
Compare
Compare
A25L040AO-F/Q
AMIC Technology
Check for Price Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 24 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.85 mm 3.9 mm AMIC TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
A25L040AO-F/G
AMIC Technology
Check for Price Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 24 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.85 mm 3.9 mm AMIC TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
A25L040AO-F
AMIC Technology
Check for Price Yes Active 4.1943 Mbit 8 512KX8 3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 24 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.85 mm 3.9 mm AMIC TECHNOLOGY CORP SOP, SOP8,.25 unknown EAR99 8542.32.00.51