Filter Your Search
1 - 10 of 494 results
|
A2410E-10
Crydom Inc
|
$28.8491 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
A2410E
Crydom Inc
|
$32.0257 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
CWA2410E
Crydom Inc
|
$36.2736 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CKRA2410E
Crydom Inc
|
$39.8740 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
A2410E-B
Crydom Inc
|
$40.6552 | Yes | Yes | Transferred | 100 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||
|
CKRA2410E-10
Crydom Inc
|
$71.8607 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
A-24-10-E-P-G-H-T-B
Sensata Circuit Breakers
|
Check for Price | Yes | Active | SENSATA TECHNOLOGIES INC | unknown | 8541.49.95.00 | |||||||||||||||||||||
|
A2410EKGSH-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||
|
A2410EG-10
Crydom Inc
|
Check for Price | Yes | Transferred | 20 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
A2410EFH
Crydom Inc
|
Check for Price | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 |