Parametric results for: A2410 under Solid State Relays

Filter Your Search

1 - 10 of 900 results

|
-
-
-
-
-
Manufacturer Part Number: a2410
Select parts from the table below to compare.
Compare
Compare
A2410E-B
Crydom Inc
$14.5728 Yes Yes Transferred 100 A 4 kV 18 V 3 mA UL RECOGNIZED, VDE APPROVED SINGLE AC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -40 °C 1 Tin (Sn) 23 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00 CRYDOM 2020-05-27 19:11:14 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10
A2410-10
Crydom Inc
$16.0654 Yes Yes Transferred 10 mA 50 A 4 kV 90 V 4 mA UL APPROVED, VDE APPROVED COMPLEX AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00 CRYDOM 2020-03-30 06:50:39 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10
CWA2410-10
Crydom Inc
$17.5902 Yes Yes Transferred 10 A 4 kV 18 V 24 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING AC TRIGGER OUTPUT SSR SCR e3 80 °C -40 °C 1 Tin (Sn) 33 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10
A2410E
Crydom Inc
$17.8781 Yes Yes Transferred 20 mA 50 A 4 kV 18 V UL APPROVED, VDE APPROVED COMPLEX AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10 [object Object],[object Object],[object ... more
A2410PG
Crydom Inc
$19.2827 Yes Transferred 10 mA 50 A 4 kV UL APPROVED, VDE APPROVED COMPLEX TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC PACKAGE-4 compliant 8541.40.95.00 CRYDOM 2019-05-27 19:17:36 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10 Sensata / Crydom 10 A Solid State Relay,... more UL
A2410K
Crydom Inc
$28.9813 Yes Yes Transferred 10 mA 50 A 4 kV UL APPROVED, VDE APPROVED COMPLEX TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10 UL
A2410E-10
Crydom Inc
$32.6681 Yes Yes Transferred 20 mA 50 A 4 kV 18 V 3 mA UL APPROVED, VDE APPROVED COMPLEX AC/DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10
CWA2410P
Crydom Inc
$35.2000 Yes Yes Transferred 10 A 4 kV 90 V 6 mA UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING AC TRIGGER OUTPUT SSR SCR e3 80 °C -40 °C 1 Tin (Sn) 33 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10
A2410G
Crydom Inc
$41.6021 No Yes Transferred 10 mA 50 A 4 kV UL APPROVED, VDE APPROVED COMPLEX TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC PACKAGE-4 compliant 8541.40.95.00 CRYDOM 2023-03-07 17:36:04 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10 SOLID STATE RELAY UL
A2410F
Crydom Inc
$41.6021 Yes Yes Transferred 10 mA 50 A 4 kV 18 V UL APPROVED, VDE APPROVED COMPLEX AC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00 5.3 Commercial Extended: -40C to +80C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.10 [object Object],[object Object],[object ... more