Filter Your Search
1 - 1 of 1 results
|
A22NS-2RL-NBA-G202-NN
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 A | 24 V | 0.1 mΩ | 1 | 2 | DPST | MOMENTARY | ROTARY SWITCH | KNOB TYPE | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 100 MΩ | -25 °C | 70 °C | PANEL MOUNT | 1.134 inch | 90 deg | IP66 | NO | SNAP ON | 0.953 inch | 30 mm | 45.3 mm | 47 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |