Filter Your Search
1 - 1 of 1 results
|
A22NL-BGA-TGA-P101-GC
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 0.1 mΩ | DPST | LATCHED | PUSHBUTTON SWITCH | GUARDED BUTTON | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 2500VAC V | 18 N | -25 °C | 55 °C | PANEL MOUNT | GREEN | 6 mm | 1.134 inch | GREEN LED | IP66 | NO | SNAP ON | 0.752 inch | 30 mm | 39.5 mm | 47.6 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |