Filter Your Search
1 - 10 of 363 results
|
A22L-GR-12A-10A
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FULL-GUARD TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | ||
|
A22L-GW-T1-01M
OMRON Corporation
|
Check for Price | Yes | Active | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/CLEAR FULL-GUARD TYPE | 110 V | -20 °C | 55 °C | PANEL MOUNT | IP65 | NO | SCREW | 30 mm | 54.7 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
A22L-GW-T1-02A
OMRON Corporation
|
Check for Price | Yes | Active | 500000 Cycle(s) | DPST | LATCHED | PUSHBUTTON SWITCH | ROUND/CLEAR FULL-GUARD TYPE | 110 V | -20 °C | 55 °C | PANEL MOUNT | IP65 | NO | SCREW | 30 mm | 54.7 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
A22L-GR-12A-02M
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FULL-GUARD TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | ||
|
A22L-GR-12A-10M
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FULL-GUARD TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | ||
|
A22L-GG-T2-10M
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FULL-GUARD TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | GREEN LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | ||
|
A22L-GA-6A-01M
OMRON Corporation
|
Check for Price | Yes | Active | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/CLEAR FULL-GUARD TYPE | 6 V | -20 °C | 55 °C | PANEL MOUNT | IP65 | NO | SCREW | 30 mm | 54.7 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
A22L-GR-T1-11M
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FULL-GUARD TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | ||
|
A22L-GY-24A-10M
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/CLEAR FULL-GUARD TYPE | 24 V | -20 °C | 55 °C | PANEL MOUNT | IP65 | NO | SCREW | 30 mm | 54.7 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
A22L-GA-6D-20M
OMRON Corporation
|
Check for Price | No | Active | 6 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/CLEAR FULL-GUARD TYPE | -20 °C | 55 °C | PANEL MOUNT | IP65 | NO | SCREW | 30 mm | 54.7 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |