Filter Your Search
1 - 1 of 1 results
|
A221T10V22
NICOMATIC
|
Check for Price | Active | 10 | 2 | 1 mm | 2 | 10 mΩ | 4.8 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 848VAC V | NO | 0.7 N | 2 GΩ | POLARIZED HOUSING | 0.06 N | UL | 94V-0 | -65 °C | 200 °C | RECTANGULAR | RND PIN-SKT | 0.039 inch | 0.039 inch | NO | M1.6 | SCREWLOCKS | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 15.74u inch | SURFACE MOUNT | 0.177 inch | 0.161 inch | 0.551 inch | NICOMATIC SA | unknown |