Filter Your Search
1 - 2 of 2 results
|
A1K-L67142V-45
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 3.3 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-GDIP-T48 | Not Qualified | 125 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | 0.600 INCH, CERAMIC, DIP-48 | unknown | |||||||||
|
A1K-L67142V-45
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 45 ns | DUAL-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-GDIP-T48 | Not Qualified | 125 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP, | unknown | DIP | 48 | EAR99 | 8542.32.00.41 |