Filter Your Search
1 - 1 of 1 results
|
A19K1B-EC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.452 inch | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |