Filter Your Search
1 - 10 of 12 results
|
A19K1B1-EA
NKK Switches
|
$6.9759 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||
|
A19K1B-EA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
A19K1B-DB
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
A19K1B1-EC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.452 inch | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
A19K1B1-DB
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
A19K1B-DC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.452 inch | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
A19K1B1-DA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
A19K1B-EC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.452 inch | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
A19K1B1-EB
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | BRASS | SOLDER | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
A19K1B1-DC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 5 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.452 inch | 5.842 mm | 23.1902 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |