Filter Your Search
1 - 3 of 3 results
|
164A17189X
Conec Corporation
|
$14.6111 | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 25 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH DENSITY | 1000VAC V | 2.6966 N | 5 GΩ | 2.6966 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.078 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.509 inch | 0.293 inch | 2.744 inch | 0.197 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||
|
242A17180X
Conec Corporation
|
$17.0800 | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 2.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 3.1692 N | UL | -25 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.476 inch | 1.228 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||
|
241A17180X
Conec Corporation
|
Check for Price | Obsolete | 15 | 3 | 2.286 mm | 3 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | H. DENSITY,MNTG & GNDG BRACKET | 424VDC V | YES | 3.336 N | 100 MΩ | 2.1962 N | UL | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.602 inch | 1.228 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |