Filter Your Search
1 - 2 of 2 results
|
A15HV
NKK Switches
|
$6.6141 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | SQUARE FLAT TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.248 inch | 14.76 mm | 10.2 mm | 5.08 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A15HV1
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | SQUARE FLAT TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 4 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.248 inch | 14.76 mm | 10.2 mm | 5.08 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 |