Filter Your Search
1 - 10 of 125 results
|
A15AP
NKK Switches
|
$4.6160 | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | TOGGLE SWITCH | BAT TYPE | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 3 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | BRASS | SOLDER | 0.394 inch | 5.84 mm | 8.6 mm | 9.8 mm | 0.177 inch | 0.122 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.90.40 | NKK Switches | |||||||||||||||||||
|
A15AB1-GB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | WHITE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.433 inch | 5.84 mm | 8.6 mm | 9.8 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
A15A-68-B-D-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | e0 | 175 °C | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1 V | 25 A | 1 | 1 | 3 A | 100 V | |||||||||||||||||||||||||||||||||||||||||||||||||
|
M2025LL2A15-A
NKK Switches
|
Check for Price | Yes | Active | TOGGLE SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15A-100-B-D-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15A-14-B-T-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15AV-GC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | RED | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.433 inch | 14.76 mm | 10.2 mm | 5.08 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
A15A-14-B-D-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15A-50-B-T-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR |