Parametric results for: A1460A-1CQ196B under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: a1460a1cq196b
Select parts from the table below to compare.
Compare
Compare
A1460A-1CQ196B
Actel Corporation
Check for Price No Transferred 5 V 168 168 848 18000 848 3 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 848 CLBS, 18000 GATES 15000 PLD EQUIVALENT GATES AVAILABLE 100 MHz 5.5 V 4.5 V S-CQFP-F196 Not Qualified e0 125 °C -55 °C 225 196 CERAMIC, METAL-SEALED COFIRED QFF TPAK196,2.5SQ,25 SQUARE FLATPACK YES TIN LEAD FLAT 635 µm QUAD 34.29 mm 34.29 mm 2.9464 mm ACTEL CORP CERAMIC, CQFP-196 compliant
A1460A-1CQ196B
Microsemi Corporation
Check for Price No Obsolete 5 V 168 168 848 6000 848 2.6 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 848 CLBS, 6000 GATES 15000 PLD EQUIVALENT GATES AVAILABLE 125 MHz 5.5 V 4.5 V S-CQFP-F196 Not Qualified e0 125 °C -55 °C 196 CERAMIC, METAL-SEALED COFIRED GQFF TPAK196,2.5SQ,25 SQUARE FLATPACK, GUARD RING YES TIN LEAD FLAT 635 µm QUAD 34.29 mm 34.29 mm 2.9464 mm MICROSEMI CORP HERMETIC SEALED, CERAMIC, QFP-196 unknown 3A001.A.2.C 8542.39.00.01
A1460A-1CQ196BX14
Actel Corporation
Check for Price Transferred 5 V 18000 848 3 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 848 CLBS, 18000 GATES MAX 168 I/OS 100 MHz 5.5 V 4.5 V S-CQFP-F196 Not Qualified 125 °C -55 °C 196 CERAMIC, METAL-SEALED COFIRED QFF TPAK196,2.5SQ,25 SQUARE FLATPACK YES FLAT 635 µm QUAD 34.29 mm 34.29 mm 2.9464 mm ACTEL CORP CERAMIC, QFP-196 unknown
A1460A-1CQ196BX14
Microsemi Corporation
Check for Price Obsolete 5 V 18000 848 3 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 848 CLBS, 18000 GATES MAX 168 I/OS 100 MHz 5.5 V 4.5 V S-CQFP-F196 Not Qualified 125 °C -55 °C 196 CERAMIC, METAL-SEALED COFIRED QFF TPAK196,2.5SQ,25 SQUARE FLATPACK YES FLAT 635 µm QUAD 34.29 mm 34.29 mm 2.9464 mm MICROSEMI CORP QFF, unknown 3A001.A.2.C 8542.39.00.01