Filter Your Search
1 - 3 of 3 results
|
A1440A-2PQ160C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 131 | 131 | 564 | 4000 | 564 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | MAX 131 I/OS | 200 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, QFP-160 | unknown | 8542.39.00.01 | |||
|
A1440A-2PQ160CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 564 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 MHz | S-PQFP-G160 | Not Qualified | 3 | 70 °C | 245 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
A1440A-2PQ160C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 564 | 4000 | 564 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | MAX 131 I/OS | 200 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.12 mm | ACTEL CORP | PLASTIC, MO-108, QFP-160 | compliant | 8542.39.00.01 |