Filter Your Search
1 - 10 of 849 results
|
A14270FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 27 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HSRN16SA142R0DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 142 Ω | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | unknown | EAR99 | CHIP | 8533.21.00.20 | ||||||||||||||||||||||||||||||||||||
|
A1425A-VQ100M
Actel Corporation
|
Check for Price | No | Obsolete | FLATPACK, THIN PROFILE, FINE PITCH | CMOS | YES | e0 | 125 °C | -55 °C | 100 | SQUARE | TIN LEAD | ACTEL CORP | compliant | 1 MM HEIGHT, VQFP-100 | 125 MHz | 3 ns | S-PQFP-G100 | 14 mm | 3 | 310 | 2500 | 310 CLBS, 2500 GATES | PLASTIC/EPOXY | TFQFP | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 1.2 mm | 5.5 V | 4.5 V | 5 V | MILITARY | GULL WING | 500 µm | QUAD | 14 mm | |||||||||||||||||||||||||||||||||
|
A1425A-1CQG132M
Actel Corporation
|
Check for Price | Yes | Transferred | FLATPACK | CMOS | 6250 PLD EQUIVALENT GATES AVAILABLE | YES | e4 | 125 °C | -55 °C | 132 | SQUARE | GOLD | ACTEL CORP | compliant | CERAMIC, CQFP-132 | 125 MHz | 3 ns | S-CQFP-F132 | 24.13 mm | 310 | 7500 | 310 CLBS, 7500 GATES | CERAMIC, METAL-SEALED COFIRED | QFF | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 2.9464 mm | 5.5 V | 4.5 V | 5 V | MILITARY | FLAT | 635 µm | QUAD | 24.13 mm | |||||||||||||||||||||||||||||||||
|
RGSD6A142D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.4 kΩ | 0.5 % | 1.5 W | 6910 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | RGSD | 500 V | 125 °C | -55 °C | Precision | 7 | 3.5 mm | 2.54 mm | 6.5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RGSD7A142D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.4 kΩ | 0.5 % | 1.75 W | 8010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | RGSD | 500 V | 125 °C | -55 °C | Precision | 8 | 3.5 mm | 2.54 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RGSD13A142D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.4 kΩ | 0.5 % | 3.25 W | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | RGSD | 500 V | 125 °C | -55 °C | Precision | 14 | 3.5 mm | 2.54 mm | 6.5 mm | 35.5 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
A14271GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 Ω | 2 % | 125 mW | 9112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 13 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 23.114 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
RGSD10A142D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.4 kΩ | 0.5 % | 2.5 W | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | RGSD | 500 V | 125 °C | -55 °C | Precision | 11 | 3.5 mm | 2.54 mm | 6.5 mm | 27.8 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
A1425A-2PG133C
Actel Corporation
|
Check for Price | No | Obsolete | GRID ARRAY | CMOS | MAX 100 I/OS | NO | e0 | 70 °C | 133 | SQUARE | TIN LEAD | ACTEL CORP | unknown | CERAMIC, PGA-133 | 8542.39.00.01 | 200 MHz | 2.3 ns | S-CPGA-P133 | 34.544 mm | 310 | 2500 | 310 CLBS, 2500 GATES | CERAMIC, METAL-SEALED COFIRED | PGA | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 4.826 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 100 | 310 | 100 | PGA133M,13X13 |