Filter Your Search
1 - 2 of 2 results
|
A1415A-PGG100C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 1500 | 200 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 CLBS, 1500 GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P100 | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA100M,11X11 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 7.3152 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 100 | unknown | 8542.39.00.01 | ||
|
A1415A-PGG100C
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 1500 | 200 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 CLBS, 1500 GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P100 | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA100M,11X11 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 7.3152 mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, PGA-100 | unknown | 8542.39.00.01 |