Parametric results for: A1415A-2PLG84C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: a1415a2plg84c
Select parts from the table below to compare.
Compare
Compare
A1415A-2PLG84C
Actel Corporation
Check for Price Yes Transferred 5 V 80 80 200 1500 200 2.3 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 200 CLBS, 1500 GATES MAX 70 I/OS 200 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e3 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.21 mm 29.21 mm 4.45 mm ACTEL CORP PLASTIC, MS-007-AE, LCC-84 compliant 8542.39.00.01 12.2 Commercial: +0C to +70C RoHS 2 (2011/65/EU) 2010-12-15
A1415A-2PLG84C
Microsemi Corporation
Check for Price Yes Obsolete 5 V 1500 200 2.3 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 200 CLBS, 1500 GATES MAX 70 I/OS 200 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e3 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, LCC-84 compliant 8542.39.00.01 12.2 Commercial: +0C to +70C RoHS 2 (2011/65/EU) 2014-06-16