Filter Your Search
1 - 1 of 1 results
|
A1410500NSTER
RCD Components Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | CERAMIC, DIP-14 | 14 | compliant | 8542.39.00.01 |