Filter Your Search
1 - 3 of 3 results
|
A14100A-1PG257C
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P257 | 70 °C | 257 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 6.7818 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, PGA-257 | compliant | 8542.39.00.01 | ||||||||
|
A14100A-1PG257C
Actel Corporation
|
Check for Price | Obsolete | 5 V | 228 | 228 | 1377 | 10000 | 1377 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | MAX 228 I/OS | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P257 | Not Qualified | 70 °C | 257 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA257M,19X19MOD | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 4.4958 mm | ACTEL CORP | CERAMIC, PGA-257 | unknown | |||
|
A14100A-1PG257C
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 5.25 V | 4.75 V | S-CPGA-P257 | 70 °C | 257 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA257M,19X19MOD | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 2.794 mm | MICROCHIP TECHNOLOGY INC | unknown |