Filter Your Search
1 - 2 of 2 results
|
A1405-30NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | ROHS COMPLIANT, DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
SMA1405-30NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 260 | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | 8542.39.00.01 |