Filter Your Search
1 - 10 of 115 results
|
HSRN14SA14202DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 142 kΩ | ISOLATED | 7 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
HSRN14SA14200DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.42 kΩ | ISOLATED | 7 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
A14202G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 13 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 33.02 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
S1BA1420ERA-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 250 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 142 Ω | BUSSED | 1 | 125 °C | YES | e3 | 175 °C | -40 °C | 2 | 6 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||
|
A14205JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
A14202GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 kΩ | 2 % | 125 mW | 9112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 13 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 23.114 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
S2BA1420EM1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 700 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 142 Ω | ISOLATED | 8 | 125 °C | YES | e3 | 175 °C | -40 °C | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||
|
SR05BA1420ERA
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 0.1 % | 700 mW | 2240 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 142 Ω | BUSSED | 1 | 125 °C | YES | 2 ppm/°C | e0 | 175 °C | -40 °C | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 2240 | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
A14204F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 200 kΩ | 1 % | 250 mW | 9712 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 14 | 3.5 mm | 1.7 mm | 5.08 mm | 24.614 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||
|
A14201JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 200 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |