Filter Your Search
1 - 3 of 3 results
|
A1321EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1.5 Ω | 0.20-4.70V | 1.5 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS | 8 mA | 10 mA | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 3.02 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | unknown | Allegro Microsystems | ||
|
A1321EUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1.5 Ω | 0.20-4.70V | 1 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 8 mA | -1.5 mA | 5.5 V | 4.5 V | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | compliant | |||||||||
|
A1321EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1.5 Ω | 0.20-4.70V | 1.5 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 8 mA | -1.5 mA | 5.5 V | 4.5 V | BICMOS | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | compliant |