Filter Your Search
1 - 10 of 86 results
|
A1266ELHLT-T
Allegro MicroSystems LLC
|
$0.7396 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G5 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 950 µm | DUAL | 2.98 mm | 1.13 mm | 1.91 mm | ALLEGRO MICROSYSTEMS LLC | SOP, | compliant | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||||||||||||||||||
|
A1262LLHLX-T
Allegro MicroSystems LLC
|
$0.8852 | Yes | Active | YES | 20 A | 7.5 mA | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | 1.91 inch | 1 mm | 2.98 mm | 3.4 mT | 4 mT | -4 mT | 20mA | CURRENT OUTPUT | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 4 V | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
A1260ELHLT-T
Allegro MicroSystems LLC
|
$0.9067 | Yes | Active | YES | 60 A | BICMOS | REVERSE BATTERY PROTECTION | 4 mA | OPEN-DRAIN | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 3 PIN | compliant | Allegro Microsystems | 1.91 inch | 1 mm | 2.98 mm | 5 mT | 5 mT | -5 mT | 30-60mA | CURRENT OUTPUT | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3 V | SOLDER | BIPOLAR(LATCHED) | OPEN-DRAIN | ||||||||||||||||||||||||||||
|
A1262LLHLT-T
Allegro MicroSystems LLC
|
$0.9329 | Yes | Active | YES | 20 A | 7.5 mA | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | 1.91 inch | 1 mm | 2.98 mm | 3.4 mT | 4 mT | -4 mT | 20mA | CURRENT OUTPUT | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 4 V | SOLDER | |||||||||||||||||||||||||||||||||||||
|
A1260LLHLT-T
Allegro MicroSystems LLC
|
$1.0929 | Yes | Active | YES | 60 A | BICMOS | REVERSE BATTERY PROTECTION | 4 mA | OPEN-DRAIN | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | ALLEGRO MICROSYSTEMS LLC | TO-236 | compliant | Allegro Microsystems | 1.91 inch | 1 mm | 2.98 mm | 5 mT | 5 mT | -5 mT | 30-60mA | CURRENT OUTPUT | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3 V | SOLDER | BIPOLAR(LATCHED) | OPEN-DRAIN | ||||||||||||||||||||||||||||
|
A12607-000
TE Connectivity
|
$45.4150 | No | Active | TE CONNECTIVITY LTD | not_compliant | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A12626-000
TE Connectivity
|
$60.4500 | No | No | Active | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC9236A126MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMA1260DEG
Freescale Semiconductor
|
Check for Price | No | Yes | Active | 5 V | YES | HYBRID | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
MMA1260EG
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | 105 °C | -40 °C | 250 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 3.55 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP14,.4 | unknown | 8542.39.00.01 |