Filter Your Search
1 - 2 of 2 results
|
A125S1RNZGK
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | 0.4VA@20VAC | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | BRASS | GLASS FILLED NYLON | 45 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | GOLD OVER NICKEL | BRASS | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A125S1RNZGK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 45 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |