Filter Your Search
1 - 5 of 5 results
|
A1-25-C-RSD
Antelec
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
A1-25-C-RSE
Antelec
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
A1-25-C-SSD-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 1.268 inch | 0.114 inch | ANTELEC | unknown | |||||||||||||
|
A1-25-C-SSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 1.268 inch | 0.114 inch | ANTELEC | unknown | |||||||||||||
|
A1-25-C-BSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 1.27 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |