Parametric results for: A1240XL-2PQ144I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: a1240xl2pq144i
Select parts from the table below to compare.
Compare
Compare
A1240XL-2PQ144I
Actel Corporation
Check for Price No Obsolete 5 V 104 104 684 4000 684 2.6 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 684 CLBS, 4000 GATES MAX 104 I/OS 215 MHz 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 3 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP PLASTIC, QFP-144 compliant 8542.39.00.01
A1240XL-2PQ144I
Microsemi Corporation
Check for Price No Obsolete 5 V 104 104 684 4000 684 3 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 684 CLBS, 4000 GATES 190 MHz 5.5 V 4.5 V S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES GULL WING 635 µm QUAD MICROSEMI CORP QFP, QFP144,1.2SQ unknown 8542.39.00.01
A1240XL-2PQ144IX79
Actel Corporation
Check for Price Yes Obsolete 5 V 104 104 684 4000 3 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 684 CLBS, 4000 GATES 215 MHz 5.5 V 4.5 V S-PQFP-G144 Not Qualified 3 85 °C -40 °C 245 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES GULL WING 635 µm QUAD ACTEL CORP QFP, QFP144,1.2SQ unknown 8542.39.00.01