Filter Your Search
1 - 2 of 2 results
|
A1221ELHLT-T2
Allegro MicroSystems LLC
|
Check for Price | Active | YES | 10 mT | 30-60mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100; ISO 26262 COMPLIANT; SHORT-CIRCUIT PROTECTION | 4 mA | 60 mA | 24 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | |||||
|
A1221ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 10 mT | 30-60mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100; ISO 26262 COMPLIANT; SHORT-CIRCUIT PROTECTION | 4 mA | 60 mA | 24 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems |