Parametric results for: A1212SC under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: a1212sc
Select parts from the table below to compare.
Compare
Compare
NKA1212SC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 12 V 12 V 13.2 V 10.8 V 42 mA 2 NO NO ALSO -12 V OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 8 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T5 e3 85 °C -40 °C 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE MURATA MANUFACTURING CO LTD SIP-6/5 compliant 2020-06-05
NMA1212SC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 12 V 12 V 13.2 V 10.8 V 42 mA 2 NO NO 140 kHz -12 ADDITIONAL OUTPUT IS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 75 % 1.2 % 7.5 % 1 0.0053025 Vrms HYBRID 1 W R-XSMA-T5 e3 Not Qualified 85 °C -40 °C 260 10 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.25 mm MURATA MANUFACTURING CO LTD Module-5 compliant 2020-06-05 EAR99