Filter Your Search
1 - 4 of 4 results
|
A1210-10
Crydom Inc
|
$29.9067 | Yes | Yes | Transferred | 4 mA | 10 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
A1210-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | e3 | TIN | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
4A1210-10
Crydom Inc
|
Check for Price | Yes | Transferred | 4 mA | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
A1210-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |